Lapp 0027547 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0027547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.