Lapp 0027548 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0027548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
