Lapp 0027549 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PU |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 9.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0027549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.