Lapp 0027600 technical specifications.
| Color | Orange |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Shielding | Unshielded |
| Test Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0027600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.