Lapp 0027960 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Jacket Material | PU |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 13.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0027960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.