Lapp 0028210 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 18 |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNITRONIC LiYY |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0028210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.