Lapp 0030938 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Inductance | 0.65uH |
| Jacket Material | PU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 10.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0030938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.