Lapp 0030939 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Jacket Material | PU |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Outside Diameter | 10.7mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0030939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.