Lapp 0031320 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0031320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.