Lapp 0032431 technical specifications.
| Color | Black |
| Features | Shielded |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 11.7mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0032431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.