Lapp 0034046 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Inductance | 400nH |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 9.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0034046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.