Lapp 0034060 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Inductance | 0.4uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cores | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 9.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0034060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.