Lapp 0034200 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 7.5mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0034200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.