Lapp 0034316 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0034316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.