Lapp 0034508-100M technical specifications.
| Capacitance | 120nF |
| Inductance | 0.65mH |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 7.8mm |
| Test Voltage | 1.2kV |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0034508-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.