Lapp 0037122 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polymer |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Outside Diameter | 4.5mm |
| Shielding | Unshielded |
| Test Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0037122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.