Lapp 0037803 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Test Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0037803 to view detailed technical specifications.
No datasheet is available for this part.