Lapp 0039055 technical specifications.
| Color | Black |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 19.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0039055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.