Lapp 0041041 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Length | 50m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 85 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0041041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.