Lapp 0042003 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0042003 to view detailed technical specifications.
No datasheet is available for this part.