Lapp 0046006 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 12A |
| Insulation Material | Silicone |
| Jacket Material | Silicone |
| Length | 50m |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Number of Strands | 24 |
| Outside Diameter | 9.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0046006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.