Lapp 0046007 technical specifications.
| Color | Red, Brown |
| Conductor Material | Copper |
| Current Rating | 15A |
| Halogen Free | Halogen Free |
| Insulation Material | Silicone |
| Jacket Material | Rubber |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0046007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.