Lapp 0046313 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 10.8mm |
| Shielding | Shielded |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0046313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.