Lapp 0046501 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | Silicone |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0046501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.