Lapp 00469103 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Insulation Material | Silicone |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 00469103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.