Lapp 0047002 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Insulation Material | Silicone |
| Jacket Material | Silicone |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 1.9mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0047002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.