
Lapp 0047007 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 4A |
| Jacket Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 1.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0047007 to view detailed technical specifications.
No datasheet is available for this part.