Lapp 0049008 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | External |
| Outside Diameter | 2.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0049008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.