Lapp 0051003 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 18A |
| Jacket Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0051003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.