Lapp 0052006 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Insulation Material | Silicone |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 3.4mm |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0052006 to view detailed technical specifications.
No datasheet is available for this part.