Lapp 0082001 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | FEP |
| Min Operating Temperature | -100°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0082001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.