Lapp 0082010 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -100°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0082010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.