
Lapp 0086002 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -100°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0086002 to view detailed technical specifications.
No datasheet is available for this part.