Lapp 0091301 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0091301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.