Lapp 0091305 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 50m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -190°C |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 3.4kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0091305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.