Lapp 0091317 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0091317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.