Lapp 0091334 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -190°C |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.3mm |
| RoHS Compliant | Yes |
| Test Voltage | 3.4kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0091334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.