Lapp 0091351 technical specifications.
| Color | White |
| Halogen Free | Halogen Free |
| Insulation Material | Glass fibre |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 3mm |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0091351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.