Lapp 0102104 technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PTFE |
| Min Operating Temperature | -190°C |
| Mount | Cable |
| Test Voltage | 3.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0102104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.