Lapp 0112602 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 25 |
| Series | H-D |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0112602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.