Lapp 0161051 technical specifications.
| Color | Black, White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Material | Copper, Ferrite |
| Mount | Cable |
| Outside Diameter | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0161051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.