Lapp 0162030 technical specifications.
| Package/Case | SIL |
| Color | White, Green |
| Halogen Free | Not Halogen Free |
| Insulation Material | Silicone |
| Material | Chrome |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0162030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
