Lapp 0162040 technical specifications.
| Color | Green, White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Material | Chrome |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0162040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.