Lapp 0163010 technical specifications.
| Color | Orange |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0163010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
