Lapp 0163051 technical specifications.
| Color | Orange, White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0163051 to view detailed technical specifications.
No datasheet is available for this part.