Lapp 0167513 technical specifications.
| Color | Green |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0167513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.