Lapp 0183002 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.2mm |
| Shielding | Unshielded |
| Test Voltage | 3.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0183002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.