Lapp 0186106 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Insulation Material | Polyolefin |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Outside Diameter | 3.7mm |
| Test Voltage | 3.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0186106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.