Lapp 10.0030 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.