Datasheets.com
Datasheets.com
EPIC         10.0120+12.9543             Connector Backshell, Side Entry Hood with Cable Gland, EPIC HB Series Connector, 90
Lapp

10.0120+12.9543

EPIC 10.0120+12.9543 Connector Backshell, Side Entry Hood with Cable Gland, EPIC HB Series Connector, 90

MountingCable
Quick Jump:

Technical Specifications

Lapp 10.0120+12.9543 technical specifications.

General

Body Material
Aluminium
Material
Aluminium
Mount
Cable
Reach SVHC Compliant
No

Compliance

RoHS
Compliant

Datasheet

Lapp 10.0120+12.9543 Datasheet

Download the complete datasheet for Lapp 10.0120+12.9543 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.